Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD34Z35
Order Code2907765
Product RangeDri-Shield 3400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part NoD34Z35
Order Code2907765
Product RangeDri-Shield 3400
Technical Datasheet
Bag TypeMoisture Barrier
Length - Imperial5"
Length - Metric127mm
Width - Imperial3"
Width - Metric76.2mm
Film Thickness101.6µm
Bag ColourSilver
Seal TypeResealable
Product RangeDri-Shield 3400
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top foil moisture barrier bag
- Manufactured from a laminate of polyester, foil, polyethylene
- >20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Metric
127mm
Width - Metric
76.2mm
Bag Colour
Silver
Product Range
Dri-Shield 3400
Length - Imperial
5"
Width - Imperial
3"
Film Thickness
101.6µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128512