Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoALABEL
Order Code3806280
Technical Datasheet
Label TypeWarning
Label Height63.5mm
Label Width47.63mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Contents Static Sensitive Handling Precautions Required Contents
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
47.63mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
63.5mm
Label Diameter
-
Label Legend
Attention Contents Static Sensitive Handling Precautions Required Contents
Pack Quantity
500
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05