Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part No3HIC125.
Order Code3806763
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels30%, 40%, 50%
External Height3"
External Width2"
For Use With0
Product Range-
Alternatives for 3HIC125.
5 Products Found
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
0
Relative Humidity Levels
30%, 40%, 50%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05