Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.950 |
5+ | € 1.800 |
10+ | € 1.650 |
20+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAK 305 NI
Order Code3224457
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating16A
Jaw Opening Max8mm
Insulator Colour-
Product Range-
SVHCTo Be Advised
Product Overview
- Uninsulated crocodile clip
- Ø 4mm socket
- Nickel plated contact
- Grips up to Ø 8mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
16A
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003