Print Page
389 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.330 |
25+ | € 1.070 |
50+ | € 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9852.2200
Order Code1870878
Product Range9852
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length22mm
Overall Length34.5mm
External Width12.5mm
Product Range9852
SVHCLead (21-Jan-2025)
Product Overview
The 9852.2200 is a M5 x 22mm cylindrical Male to Female Style-2 Transipillar, made of nylon 6.6 (polyamide 6.6) with steel zinc-plated stud threads. Versatile and rugged insulation mounting system. Studs and inserts moulded into nylon pillar.
- 12.5mm Stud length
- UL94V-2 Flammability rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
22mm
External Width
12.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M5
Standoff Type
Round Male-Female
Overall Length
34.5mm
Product Range
9852
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006