Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.300 |
10+ | € 1.870 |
100+ | € 1.680 |
500+ | € 1.650 |
1000+ | € 1.610 |
2500+ | € 1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4832.222
Order Code152206
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4832.222 is a 2-pole straight GST shielded Audio Socket with silver-plated PCB terminal. It has screened housing. It provides audio entrances and exits.
- 3.5mm diameter
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002