Print Page
494 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.330 |
| 5+ | € 0.920 |
| 10+ | € 0.891 |
| 20+ | € 0.863 |
| 40+ | € 0.834 |
| 100+ | € 0.763 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0158
Order Code1637552
Product RangeUMT 250
Technical Datasheet
Fuse Current160mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
160mA
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT 250
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023