Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415390-1
Order Code2885553
Product RangePE
Also Known AsPE014H03
Technical Datasheet
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.930 |
10+ | € 6.070 |
25+ | € 5.030 |
100+ | € 4.510 |
500+ | € 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1415390-1
Order Code2885553
Product RangePE
Also Known AsPE014H03
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current5A
Product RangePE
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance45ohm
Approvals & StandardsUL
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
45ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
3VDC
Product Range
PE
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability