Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1393844-3
Order Code3133658
Also Known AsRM78702
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1393844-3
Order Code3133658
Also Known AsRM78702
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating10A
Voltage Rating400VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
400VAC
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072