Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BK1333
Order Code3729606
Product RangeHarmony
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.550 |
5+ | € 29.610 |
10+ | € 29.150 |
20+ | € 28.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BK1333
Order Code3729606
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Illuminated Selector Switches
IP / NEMA RatingIP66, IK06, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4BK1333 is a Ø22mm round Signalling Head for illuminated selector switch. This head has chromium plated metal bezel, integral LED and 3 positions ±45° green standard handle stay put operator. It is suitable for harmony XB4 switches.
- Class I Conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 500000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Illuminated Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK06, NEMA 4X
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04