Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC1321
Order Code3215093
Product RangePreventa XPS-AC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC1321
Order Code3215093
Product RangePreventa XPS-AC
Technical Datasheet
Coil Voltage48VAC
Contact Configuration3PST-NO
Product RangePreventa XPS-AC
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
48VAC
Product Range
Preventa XPS-AC
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
To Be Advised
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232