Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCKT2110P16
Order Code3107854
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2019)
Product Overview
OsiSense XCKT compact format (CENELEC EN 50047) limit switch has a metal end plunger and a plastic body. This limit switch has a double insulated Class II thermoplastic body, two electrical connection entries, a modular design allowing easier maintenance and a compact CENELEC EN50047 format. It is IP66 and IK04 impact resistant making it ideal for heavy duty use in harsh conditions. It is fixed on the machine by its body and has a typical 5 million cycles electrical durability in DC-13 utilization category and complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508.
- 1 x NO + 1 x NC snap action contacts and multiple M16 cable entries
- Compatible with XCK heads allowing quick replacement in case of damage
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823