Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080P7
Order Code2056377
Product RangeZelio
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.250 |
5+ | € 12.010 |
10+ | € 11.760 |
20+ | € 11.520 |
50+ | € 11.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080P7
Order Code2056377
Product RangeZelio
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeZelio
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance38.5kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB2A080P7 is a 2-pole Interface Plug-in Relay with DC coil, Zelio RSB series. 2CO contact configuration, flat pin. Without pushbutton control, Ag/Ni alloy contact. Without status LED. Plug-in type with standard pin arrangement (with socket). Energy management. Asset management. Input and output current and voltage adaptation.
- RT I Environmental protection rating
- IP40 Protection rating
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
38.5kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
230VAC
Product Range
Zelio
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015