Product Information
Product Overview
The RE8 series industrial Timing Relay offers 0.3 to 30 seconds time delay range and 90/10 silver nickel contacts. This Timing relays, to create simple hard-wired logic automated system cycles or to complement industrial programmable controllers. Accurate adjustments and legible wiring diagrams on the side of Zelio time relays make them simple, fast and easy to set up. And with a choice in the number of outputs and either screw or spring connection terminals, Zelio time is the flexible and high performance solution. It is suitable for applications requiring frequent and simple adjustment of cycle times.
- Multifunction
- Can be operated in any position without derating
- 0.6 to 1.1N-m Tightening torque
- 60ms minimum Pulse duration
- 50ms Reset time
- 20000000 cycles Mechanical durability
- IP50 Casing protection rating
- IP20 Terminals protection rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
-
3s
1Ranges
24V
Screw Terminals
Off-Delay
300s
1 Changeover Relay
8A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate