Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42106
Order Code2798491
Product RangeMulti 9 C60BP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 121.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42106
Order Code2798491
Product RangeMulti 9 C60BP Series
Technical Datasheet
Product RangeMulti 9 C60BP Series
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
Multi 9 C60BP Series
No. of Poles
1 Pole
Voltage Rating VAC
415V
Current Rating
6A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125496