Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D090AP7
Order Code3434891
Product RangeTeSys Deca Contactor
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D090AP7
Order Code3434891
Product RangeTeSys Deca Contactor
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating7.5kW
No. of Phases-
No. of Poles3 Pole
Current Rating9A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys Deca Contactor
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
-
Current Rating
9A
Supply Voltage Max
440VAC
Product Range
TeSys Deca Contactor
Power Rating
7.5kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.462