Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK10C003ACH
Order Code3108270
Product RangeHarmony
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.600 |
5+ | € 33.540 |
10+ | € 32.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK10C003ACH
Order Code3108270
Product RangeHarmony
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Angle of Throw60°
Contact Current AC Max10A
Contact Voltage AC Max400V
Product RangeHarmony
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
60°
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
3 Pole
Contact Current AC Max
10A
Product Range
Harmony
Contact Current DC Max
10A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06