Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC4020M5
Order Code2835299
Product RangeTeSys
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 125.000 |
5+ | € 122.500 |
10+ | € 120.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 125.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC4020M5
Order Code2835299
Product RangeTeSys
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage250VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive15A
Switching Current AC3-
Product RangeTeSys
SVHCTo Be Advised
Product Overview
GC4020M5 is a TeSys GC modular contactor. It features 2 poles (2NO), 40A/250V AC-7a (heating) and 15A/250V AC-7b (motor control), for household applications. It has a control voltage of 220-240VAC 50Hz, a state indicator on the front. Suitable for used in modular panels, compact (36mm width), clipping on 35mm DIN rail, connection by screw terminals. Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE). Contactor application includes lighting, heating, motor control.
- 2-pole, 2-NO power pole contact composition
- <= 250VAC rated operational voltage, 30°/vertical operation position
- 40A AC-7A, 15 A AC-7B rated operational current, AC at 50Hz control circuit type
- 220 to 240VAC 50Hz control circuit voltage, 4kV rated impulse withstand voltage
- 120A at 400VAC for power circuit conforming to IEC 61095 (Irms rated making capacity)
- 500V conforming to IEC 61095, 500V conforming to VDE 0110 rated insulation voltage
- 3.2W power dissipation per pole, remote control, clip-on mounting
- DIN rail mounting, IEC 61095, IEC 60947-5 standards
- Dimension is 85 x 36 x 62.5mm (H x W x D), 18 months warranty
- Ambient air temperature range from -5 to 50°C
Technical Specifications
Load Current Inductive
40A
Operating Voltage
250VAC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
15A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224