Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD
Order Code3621807
Product RangeTeSys Deca Relay
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.500 |
5+ | € 102.410 |
10+ | € 100.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD
Order Code3621807
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration3PST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys Deca Relay
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
Product Overview
The CAD32BD from Schneider is a TeSys D control relay. The IEC type industrial control relay for connection by screw clamp terminals. Conforming IEC 60947-5-1, NF C 63-140, VDE 0660, BS 4794, EN 60947-5 standards and UL, CSA certified.
- 3NO + 2NC contact configuration
- DC control circuit
- Control circuit voltage is 24VDC
- Conventional free air thermal current is 10A
- Inrush power is 5.4W
- Rated operational voltage is 690VDC
- Dimension is 99mm x 45mm x 95mm (H x W x D)
- Standard coil
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys Deca Relay
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Alternatives for CAD32BD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52