Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C11Y
Order Code3110306
Product RangeAltistart 48
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C11Y
Order Code3110306
Product RangeAltistart 48
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating90kW
No. of PhasesThree Phase
No. of Poles-
Current Rating110A
Supply Voltage Min208VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeAltistart 48
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
110A
Supply Voltage Max
690VAC
Product Range
Altistart 48
Power Rating
90kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.914