Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 174.120 |
Product Information
Product Overview
The iID series DIN-rail Residual Current Circuit Breaker is fully coordinated with the iC60 MCBs to warranty an absolute people protection and equipment against electrocution, risk of fire and improved continuity of service. It feature fully immune earth leakage protection - better continuity of service, especially with the new Si type (Super immune) in polluted environments and networks. The optional electrical auxiliaries and mounting accessories are the same as for the Acti 9 iC60 miniature circuit breaker (MCBs) offer. To ensure correct discrimination between different residual current circuit-breakers and the tripping of the device closest to the fault. It is suitable for isolation in accordance with industrial standard IEC/EN 60947-2. Optional auxiliaries - indication of state and tripping, shunt tripping, under-voltage tripping and overvoltage tripping. The risk of fire due to current leakage into building electrical installations.
- VISI-SAFE for safe operation and maintenance work
- Class-2 insulation continuous safety for operators and unqualified personnel
- VisiTrip detects faulty outgoers quickly and reduces intervention time
- 30mA Sensitivity - Additional protection against direct contact (in accordance with IEC 60364)
- Full coordination with Acti 9 and Multi 9 MCBs
- Greater continuity of service with VisiTrip
- Greater electrical immunity with Si type (Super immune)
- Simple to choose with meaningful part numbers
- Easy to install with quick, ergonomic and safe IP20B terminal shutters
- Robust connections (twice the standard tightening torque)
- Environment-friendly with 100% recyclable and recoverable materials
Applications
Industrial, Safety
Technical Specifications
iID
-
2 Pole
500V
240VAC
25A
1.5kA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate