Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3000410
Order Code3376033
Also Known AsGTIN UPC EAN: 7315883000416
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3000410
Order Code3376033
Also Known AsGTIN UPC EAN: 7315883000416
Technical Datasheet
Product Range-
No. of Contacts-
Pitch Spacing-
Connector Type-
Connector MountingCable Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact MaterialSteel
SVHCTo Be Advised
Product Overview
The tough yet flexible polypropylene construction allows you to snap off the desired amount of terminal blocks, removing the need for time consuming cutting
- Terminal blocks made from self-extinguishing rigid white polypropylene
- Eliminates the risk of fire from arcing
- CE approved for use in working temperatures up to 85°C
- Compliant to EN 60998
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
-
Contact Material
Steel
No. of Contacts
-
Connector Type
-
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02