Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-24D
Order Code2493361
Product Range781 Series
Technical Datasheet
891 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-24D
Order Code2493361
Product Range781 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current15A
Product Range781 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance750ohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
750ohm
Coil Voltage
24VDC
Product Range
781 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027221