Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSM2562C20B41
Order Code3817644
Product RangeSANMOTION F2
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 100.720 |
5+ | € 98.710 |
10+ | € 96.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2562C20B41
Order Code3817644
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.4N-m
Current Rating2A
Voltage Rating Max24VDC
No. of Wires4
External Length53.8mm
Shaft Diameter8mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.4N-m
Voltage Rating Max
24VDC
External Length
53.8mm
Product Range
SANMOTION F2
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7