Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X7612H1126
Order Code9948082
Technical Datasheet
Thermal Resistance0.89°C/W
External Height - Metric67.3mm
External Width - Metric68mm
External Length - Metric45mm
Flow Rate Max-
Noise Rating31dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial2.65"
External Width - Imperial2.68"
External Length - Imperial1.77"
Product Range-
Product Overview
The 109X7612H1126 is a 60 x 67 x 45mm 12V/0.1A high reliability long life CPU Cooler suitable for Intel® Pentium III and Pentium 4 processors and equipped with superior fan and heat sink design for optimum thermal performance. The fan is features with Fan reverse polarity and locked rotor protection.
- 3 Pin integral lead wire with motherboard connector
- Mounting clips and thermal pads included
- Low profile options suitable for 1U applications
- Low operating noise
Applications
Computers & Computer Peripherals
Technical Specifications
Thermal Resistance
0.89°C/W
External Width - Metric
68mm
Flow Rate Max
-
Heat Sink Mounting
Clip On
External Height - Imperial
2.65"
External Length - Imperial
1.77"
External Height - Metric
67.3mm
External Length - Metric
45mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.68"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21