Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-H-05.00-DR-NDS
Order Code2779310
Product RangeTiger Eye SFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 9.520 |
Price for:Each
Minimum: 10
Multiple: 10
€ 95.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-10-28-H-05.00-DR-NDS
Order Code2779310
Product RangeTiger Eye SFSD Series
Technical Datasheet
Connector Type ADiscrete Wire Socket
Connector Type BDiscrete Wire Socket
No. of Positions20Ways
Connector Pitch1.27mm
Cable Length - Metric127mm
Cable Length - Imperial5"
Product RangeTiger Eye SFSD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Discrete Wire Socket
No. of Positions
20Ways
Cable Length - Metric
127mm
Product Range
Tiger Eye SFSD Series
Connector Type B
Discrete Wire Socket
Connector Pitch
1.27mm
Cable Length - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216