Print Page
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.990 |
5+ | € 29.340 |
10+ | € 28.690 |
25+ | € 27.610 |
50+ | € 21.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-40-06.5-S-10-2-A-K-TR
Order Code2250294
Product RangeSEAF
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeSEAF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SEAF series SEARAY™ high-speed high-density open-pin-field Array Socket features a 1.27x1.27mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+Gbps performance interconnects with low insertion/extraction forces and stack heights from 7 to 17.5mm.
- Rugged Edge Rate? contact
- Lower insertion/withdrawal forces
- Solder charge termination
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper
Product Range
SEAF
Alternatives for SEAF-40-06.5-S-10-2-A-K-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123