Print Page
190 In Stock
299 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.050 |
10+ | € 1.650 |
100+ | € 1.250 |
250+ | € 1.180 |
500+ | € 1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ISDF-15-D-M is a 30-position discrete Wire Socket Housing made of liquid crystal polymer. It comes with double row and metal retention latch. The Tiger Eye™ ISDF series polarized housing accepts 28 and 30AWG cables and mates with the CC03M and CC03R connectors.
Applications
Industrial
Technical Specifications
Product Range
ISDF
No. of Positions
30Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005