Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCF8-10-01-L-19.70-S
Order Code3674437
Product RangeFCF8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCF8-10-01-L-19.70-S
Order Code3674437
Product RangeFCF8 Series
Technical Datasheet
Connector to ConnectorMicro High Speed Plug to Micro High Speed Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeFCF8 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro High Speed Plug to Micro High Speed Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
FCF8 Series
Coaxial Cable Type
-
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05