Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 110.420 |
5+ | € 88.870 |
10+ | € 87.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 110.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part No2S1PLS33600FLC
Order Code4558550
Technical Datasheet
Battery Voltage7.2V
Battery Size Code2 x D
Battery TechnologyLithium Thionyl Chloride
Battery Capacity17Ah
Battery TerminalsConnector
External Height65mm
External Width34mm
Pack Quantity1
External Depth67mm
Weight216g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
7.2V
Battery Technology
Lithium Thionyl Chloride
Battery Terminals
Connector
External Width
34mm
External Depth
67mm
Battery IEC Code
-
Product Range
-
Battery Size Code
2 x D
Battery Capacity
17Ah
External Height
65mm
Pack Quantity
1
Weight
216g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222
UN Hazard Code:3090