Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No63YXF470MEFC12.5X25
Order Code1144639
Product RangeYXF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No63YXF470MEFC12.5X25
Order Code1144639
Product RangeYXF Series
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeYXF Series
Ripple Current750mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 63YXF470MEFC12.5X25
4 Products Found
Product Overview
The 63YXF470MEFC12.5X25 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- PET sleeve
- 750mA RMS at 100kHz/+105°C Rated ripple current
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
470µF
Lead Spacing
5mm
Product Height
25mm
Ripple Current
750mA
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
12.5mm
Product Range
YXF Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability