Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No10ZLG100MEFC6.3X7
Order Code2346391
Product RangeZLG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No10ZLG100MEFC6.3X7
Order Code2346391
Product RangeZLG Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7mm
Product RangeZLG Series
Ripple Current480mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 10ZLG100MEFC6.3X7
1 Product Found
Product Overview
The Rubycon ZLG series is radial leaded, polarized aluminium electrolytic capacitors. At higher frequencies impedance will be extremely less than ZL series.
- Ultra low impedance
- Capacitance value ranges from 4.7μF to 3900μF
- Available in ±20% tolerance
- Rated voltage of 6.3VDC to 35VDC
- Operating temperature range from -40°C to 105°C
- Capacitor size varies from 4mm × 7mm to 12.5mm × 25mm
- Endurance of 1000hours to 5000hours at 105°C depending on case size diameter
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
ZLG Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
7mm
Ripple Current
480mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422
Product traceability