Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 229.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 229.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.13.1147
Order Code4141895
Technical Datasheet
Convert FromCopper 10Mbps/100Mpbs TX RJ45 Fast Ethernet
Convert ToFibre Optic 100Mbps FX
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Copper 10Mbps/100Mpbs TX RJ45 Fast Ethernet
Product Range
-
Convert To
Fibre Optic 100Mbps FX
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222