Print Page
Image is for illustrative purposes only. Please refer to product description.
3,178 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.297 |
10+ | € 0.205 |
100+ | € 0.145 |
500+ | € 0.118 |
1000+ | € 0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P12MTT86R
Order Code2507549
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1005
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability