Print Page
59 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.275 |
10+ | € 0.187 |
100+ | € 0.132 |
500+ | € 0.107 |
1000+ | € 0.0988 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15YWT86
Order Code2672850
Product RangeSML-D15
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity224mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-D15YWT86 from ROHM is a yellow colour 590nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 87mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2.1V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 224mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
224mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
SML-D15
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability