Print Page
4 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.282 |
10+ | € 0.192 |
100+ | € 0.135 |
500+ | € 0.110 |
1000+ | € 0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15MWT86
Order Code2672851
Product RangeSML-D15
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity71mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-D15MWT86 from ROHM is a yellowish green colour 571nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 87mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2.1V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 71mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
71mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
-
Product Range
SML-D15
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability