Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB160M-40TR
Order Code1680023
Product RangeRB160
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max510mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB160
Qualification-
SVHCLead (17-Jan-2023)
Alternatives for RB160M-40TR
2 Products Found
Product Overview
The RB160M-40TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDU) and high reliability. It is suitable for general rectification.
- Low reverse current
- 150°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
30A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
RB160
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
510mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability