Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.890 |
10+ | € 1.410 |
25+ | € 1.290 |
50+ | € 1.260 |
Product Information
Product Overview
LMR1001YF-CE2 is a single, automotive zero drift low offset voltage rail-to-rail input/output CMOS operational amplifier. It is suitable for sensor amplifiers, engine control unit, electric power steering, anti-lock braking system and all automotive application. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), all automotive application, battery-powered equipment, current sense amplifiers, input, output ADC, and DAC buffers, photodiode amplifiers, sensor amplifiers.
- AEC-Q100 qualified (grade 1)
- 1μV typical input offset voltage (25°C, VS = 5V, VSS = 0V)
- 25nV/°C typical input offset voltage temperature drift (-40°C to +125°C)
- 850μA supply current typical (25°C, RL = ∞, G = 0dB)
- Large signal voltage gain is 145dB typical (25°C, RL = 10kohm)
- Common-mode input voltage is 5.0V max (25°C, VSS to VDD)
- 130dB common-mode rejection ratio typical (VICM = VSS to VDD, 25°C)
- 115dB power supply rejection ratio (VDD = 2.7 to 5.5V, 25°C)
- Slew rate is 1.3V/μs typical (RL = 10kohm, G = 0dB, 25°C)
- SOP8 package, operating temperature range from -40°C to +125°C
Technical Specifications
1Channels
1.3V/µs
SOP
CMOS
1µV
Surface Mount
125°C
AEC-Q100
SOP
1.5MHz
1.3V/µs
1.5MHz
2.7V to 5.5V, ± 1.35V to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
150pA
-40°C
-
To Be Advised
AEC-Q100
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate