Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.399 |
10+ | € 0.239 |
100+ | € 0.153 |
500+ | € 0.115 |
1000+ | € 0.105 |
5000+ | € 0.103 |
Product Information
Product Overview
The IMZ1AT108 is a NPN-PNP general purpose Bipolar Transistor Array with epitaxial planar silicon structure. It has mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines. The device integrating two transistors is available in ultra-compact package, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators and driver ICs.
- Transistor elements are independent, eliminating interference
- Mounting area can be cut in half
- Ultra-compact complex digital transistor
- Potential divider type
- Small surface-mount package
Applications
Motor Drive & Control, Communications & Networking, Portable Devices, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN, PNP
50V
150mA
300mW
120hFE
6Pins
150°C
140MHz
-
No SVHC (23-Jan-2024)
50V
150mA
300mW
120hFE
SOT-457
Surface Mount
180MHz
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate