Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.469 |
10+ | € 0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901MT
Order Code2908894
Product RangeCSL090x
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeDome
Forward Current / ColourY 25mA, G 25mA
Luminous Intensity / ColourY 100mcd, G 100mcd
Forward Voltage / ColourY 2V, G 2V
Wavelength / ColourY 571nm, G 571nm
Product RangeCSL090x
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
Y 100mcd, G 100mcd
Wavelength / Colour
Y 571nm, G 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
Y 25mA, G 25mA
Forward Voltage / Colour
Y 2V, G 2V
Product Range
CSL090x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015