Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H128F-2LBH2
Order Code4180313
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.960 |
10+ | € 1.750 |
25+ | € 1.730 |
50+ | € 1.720 |
100+ | € 1.700 |
250+ | € 1.640 |
500+ | € 1.610 |
1000+ | € 1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H128F-2LBH2
Order Code4180313
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H128F-2LB is a serial EEPROM of SPI BUS interface method. This device has more than 100 years data retention, and also it has more than 1million write cycles. It is used in application like industrial equipment.
- High speed clock action upto 10MHz maximum
- Wait function by HOLDB terminal
- Part or whole of memory arrays settable as read only memory area by program
- 2.5V to 5.5V single power source action most suitable for battery use
- Page write mode useful for initial value write at factory shipment
- Self-timed programming cycle, address auto increment function at read operation
- Write prohibition at power on, write prohibition by command code (WRDI)
- Write prohibition block setting by status registers (BP1, BP0), write prohibition by WPB pin
- Bus type is SPI, 128K capacity
- Operating temperature is -40°C to +125°C, package style is SOP8
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
SOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
16K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability