Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H020F-5ACE2
Order Code4541944RL
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.313 |
500+ | € 0.297 |
1000+ | € 0.290 |
2500+ | € 0.289 |
5000+ | € 0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 36.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H020F-5ACE2
Order Code4541944RL
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Clock Frequency Max20MHz
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit SPI Serial EEPROM
Technical Specifications
Memory Density
2Kbit
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Clock Frequency Max
20MHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability