Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H010FVM-5ACTR
Order Code4351675
Product Range1Kbit SPI Serial EEPROM
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.553 |
10+ | € 0.495 |
100+ | € 0.470 |
500+ | € 0.459 |
1000+ | € 0.448 |
2500+ | € 0.445 |
5000+ | € 0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H010FVM-5ACTR
Order Code4351675
Product Range1Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration128 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H010FVM-5ACTR is a 1Kbit serial EEPROM of SPI BUS interface. It is used in applications such as airbag, ABS, ECU.
- SPI bus type, operating voltage range from 1.7V to 5.5V, qualified for automotive application
- 1Kbit capacity, page size is 16byte, bit format is 128 x 8bit
- 16byte write lockable identification page (ID page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, clock frequency is 20MHz maximum
- Write time is 3.5ms maximum, write prohibition block setting
- Write prohibition at power on, write prohibition by the WPB pin
- Ambient temperature range from -40°C to +125°C, MSOP8 package
Technical Specifications
Memory Density
1Kbit
Interfaces
SPI
IC Case / Package
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
128 x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002