Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G640NUX-3TR
Order Code4180311
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
2,807 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.589 |
10+ | € 0.515 |
100+ | € 0.427 |
500+ | € 0.383 |
1000+ | € 0.353 |
2500+ | € 0.330 |
5000+ | € 0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G640NUX-3TR
Order Code4180311
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G640-3 is a 64Kbit serial EEPROM of SPI BUS interface.
- High speed clock action upto 20MHz maximum
- Wait function by HOLDB terminal, address auto increment function at read action
- 1.6V to 5.5V single power source operation most suitable for battery use
- Upto 32 bytes in page write mode, self-timed programming cycle
- More than 100 years data retention, more than 1 million write cycles
- Low current consumption (write action) is 0.5mA typical
- Low current consumption (read action) is 2mA typical
- Low current consumption (standby action) is 0.1µA typical
- Operating temperature is -40°C to +85°C
- Package style is VSON-8
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
VSON
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001