Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G320NUX-3TR
Order Code4180309
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
3,180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.496 |
10+ | € 0.447 |
100+ | € 0.424 |
500+ | € 0.414 |
1000+ | € 0.405 |
2500+ | € 0.398 |
5000+ | € 0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G320NUX-3TR
Order Code4180309
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G320-3 is a 32Kbit serial EEPROM of SPI BUS interface. The part or whole of memory arrays settable as read only memory area by program. It has more than 100 years data retention and more than 1million write cycles.
- High speed clock action upto 20MHz maximum, wait function by HOLDB terminal
- 1.6V to 5.5V single power source operation, upto 32bytes in page write mode
- Address auto increment function at read action
- Write prohibition at power on, write prohibition by command code (WRDI)
- Write prohibition by WPB pin, write prohibition block setting by status registers (BP1, BP0)
- Prevention of write mistake at low voltage
- Bus type is SPI, 32K capacity
- Operating temperature is -40°C to +85°C
- Package style is VSON-8
Technical Specifications
Memory Density
32Kbit
Interfaces
SPI
IC Case / Package
VSON
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
4K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001