Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G1MF-3GE2
Order Code4180308
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
2,363 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.220 |
10+ | € 1.970 |
25+ | € 1.890 |
50+ | € 1.810 |
100+ | € 1.710 |
250+ | € 1.690 |
500+ | € 1.670 |
1000+ | € 1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G1MF-3GE2
Order Code4180308
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G1M-3G is a 1Mbit serial EEPROM of SPI BUS interface.
- High speed clock action upto 10MHz maximum, wait function by HOLDB terminal
- 1.8V to 5.5V single power source operation most suitable for battery use
- Upto 256 bytes in page write mode, self-timed programming cycle
- Address auto increment function at read action, bus type is SPI, halogen free
- More than 100 years data retention, more than 1 million write cycles
- Supply current (write) is 3mA typ at (Vcc=2.5V, fSCK=5MHz, tE/W=5ms)
- Supply current (read) is 1mA typical at (Vcc=2.5V, fSCK=5MHz, SO=OPEN)
- Standby current is 1µA typical at (Vcc=5.5V, SO=OPEN)
- Operating temperature is -40°C to +85°C
- Package style is SOP
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
SOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
128K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001