Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G128FVM-3GTR
Order Code4180305
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
2,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.582 |
10+ | € 0.520 |
100+ | € 0.500 |
500+ | € 0.487 |
1000+ | € 0.478 |
2500+ | € 0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G128FVM-3GTR
Order Code4180305
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G128-3 is a 128Kbit serial EEPROM of SPI BUS interface. It has more than 100 years data retention, and also has more than 1million write cycles.
- High speed clock action upto 20MHz maximum, wait function by HOLDB terminal
- 1.6V to 5.5V single power source operation, upto 64bytes in page write mode
- Self-timed programming cycle, address auto increment function at read action
- Supply current (write) is 1.5mA typical at (Vcc=2.5V, fSCK=10MHz, tE/W=5ms)
- Supply current (read) is 1.6mA typical at (Vcc=2.5V, fSCK=10MHz, SO=OPEN)
- Standby current is 2µA typical at (Vcc=5.5V, SO=OPEN)
- Bus type is SPI, 128K capacity, halogen free
- Operating temperature is -40°C to +85°C
- Package style is MSOP8
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
MSOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001