Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G1MF-3AGTE2
Order Code4180292
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
1,547 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.590 |
10+ | € 2.420 |
25+ | € 2.350 |
50+ | € 2.220 |
100+ | € 2.170 |
250+ | € 2.100 |
500+ | € 2.060 |
1000+ | € 2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G1MF-3AGTE2
Order Code4180292
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR24G1MF-3A is a serial EEPROM of I²C BUS interface method. This device has more than 1million write cycles and also it has more than 40 years data retention.
- All controls available by 2 ports of serial clock(SCL) and serial data(SDA)
- 1.7V to 5.5V single power source operation most suitable for battery use
- Self-timed programming cycle
- Low current consumption
- Write (write protect) function added, prevention of write mistake at low voltage
- Noise filter built in SCL/SDA terminal
- Bus type is I²C, 1024K capacity
- Operating temperature is -40°C to +85°C
- Package style is SOP8
Technical Specifications
Memory Density
1Mbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
128K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability