Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G16FVT-3AGE2
Order Code4180291
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
2,728 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.305 |
10+ | € 0.302 |
100+ | € 0.290 |
500+ | € 0.278 |
1000+ | € 0.272 |
2500+ | € 0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G16FVT-3AGE2
Order Code4180291
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR24G16FVT-3AGE2 is a serial EEPROM series standard EEPROM I2C bus EEPROM (2-wire). Completely conforming to the world standard I2C BUS. All controls available by 2 ports of serial clock(SCL) and serial data(SDA).
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V single power source action most suitable for battery use
- 1MHz action is possible (1.7V to 5.5V), up to 16 bytes in page write mode
- Self-timed programming cycle, low current consumption, prevention of write mistake
- More than 1 million write cycles, more than 40 years data retention
- Noise filter built in SCL / SDA terminal, initial delivery state FFh
- TSSOP-B8 package, 16Kbit capacity, 2K×8 bit format
- 1,000,000 times write cycles, 40 years data retention
- 400MHz (1.6V≤Vcc<lt/>1.7V) clock frequency
- Operation temperature range from -40 to +85°C
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
2K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability