Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBH1790GLC-EVK-001
Order Code2748654
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBH1790GLC
Kit Application TypeSensor
Application Sub TypeHeart Rate Monitor
Kit ContentsEval Board BH1790GLC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BH1790GLC-EVK-001 from ROHM is an evaluation board for BH1790 IC. The BH1790GLC is optical sensor for heart rate monitor IC in which LED driver and green light detection photo-diode are incorporated. This device drives LED and provides the intensity of light reflected from body. LED brightness can be adjusted by LED driver current and light emitting period. The photodiode having the high sensitivity for green light, excellent wavelength selectivity and excellent lrcut characteristics achieves accurate pulse wave detection.
Applications
Sensing & Instrumentation
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Sensor
Kit Contents
Eval Board BH1790GLC
SVHC
No SVHC (16-Jan-2020)
Silicon Core Number
BH1790GLC
Application Sub Type
Heart Rate Monitor
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4